
BUK7Y28-75B,115 | |
|---|---|
DigiKey Part Number | 1727-4609-2-ND - Tape & Reel (TR) 1727-4609-1-ND - Cut Tape (CT) 1727-4609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y28-75B,115 |
Description | MOSFET N-CH 75V 35.5A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 35.5A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1417 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 85W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF4G100BGTCR | Rohm Semiconductor | 1.430 | 846-RF4G100BGTCRCT-ND | €1.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.80600 | €8.06 |
| 100 | €0.53430 | €53.43 |
| 500 | €0.41780 | €208.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.36116 | €541.74 |
| 3.000 | €0.33264 | €997.92 |
| 4.500 | €0.31811 | €1,431.50 |
| 7.500 | €0.30178 | €2,263.35 |
| 10.500 | €0.29212 | €3,067.26 |
| 15.000 | €0.28272 | €4,240.80 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |

