
RF4G100BGTCR | |
|---|---|
DigiKey Part Number | 846-RF4G100BGTCRTR-ND - Tape & Reel (TR) 846-RF4G100BGTCRCT-ND - Cut Tape (CT) 846-RF4G100BGTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4G100BGTCR |
Description | NCH 40V 10A, HUML2020L8, POWER M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta) 2W (Ta) Surface Mount DFN2020-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 530 pF @ 20 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020-8S |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.2mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €0.78500 | €7.85 |
| 100 | €0.52010 | €52.01 |
| 500 | €0.40622 | €203.11 |
| 1.000 | €0.36955 | €369.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32300 | €969.00 |
| 6.000 | €0.29956 | €1,797.36 |
| 9.000 | €0.28762 | €2,588.58 |
| 15.000 | €0.27422 | €4,113.30 |
| 21.000 | €0.26628 | €5,591.88 |
| 30.000 | €0.26453 | €7,935.90 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.50000 |

