Parametric Equivalent

BCP51-QX | |
|---|---|
DigiKey Part Number | 1727-BCP51-QXTR-ND - Tape & Reel (TR) 1727-BCP51-QXCT-ND - Cut Tape (CT) 1727-BCP51-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51-QX |
Description | TRANS PNP 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 650 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 145MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP51-10-QX | Nexperia USA Inc. | 1.000 | 1727-BCP51-10-QXCT-ND | €0.44000 | Parametric Equivalent |


