
BCP51-10-QX | |
|---|---|
DigiKey Part Number | 1727-BCP51-10-QXTR-ND - Tape & Reel (TR) 1727-BCP51-10-QXCT-ND - Cut Tape (CT) 1727-BCP51-10-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51-10-QX |
Description | TRANS PNP 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 650 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 145MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27300 | €2.73 |
| 100 | €0.17320 | €17.32 |
| 500 | €0.13018 | €65.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11627 | €116.27 |
| 2.000 | €0.10456 | €209.12 |
| 3.000 | €0.09858 | €295.74 |
| 5.000 | €0.09186 | €459.30 |
| 7.000 | €0.08787 | €615.09 |
| 10.000 | €0.08429 | €842.90 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

