
74LVC3G06GS,115 | |
|---|---|
DigiKey Part Number | 1727-8081-2-ND - Tape & Reel (TR) 1727-8081-1-ND - Cut Tape (CT) 1727-8081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G06GS,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-XSON (1.35x1) |
Features Open Drain | Package / Case 8-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G06GT,115 | Nexperia USA Inc. | 8.510 | 1727-74LVC3G06GT,115CT-ND | €0.20000 | Parametric Equivalent |
| 74LVC3G06GN,115 | Rochester Electronics, LLC | 188.738 | 2156-74LVC3G06GN,115-ND | €0.65441 | Parametric Equivalent |
| 74LVC3G06GN,115 | Rochester Electronics, LLC | 100.000 | 2156-74LVC3G06GN,115-1727-ND | €0.65441 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.19000 | €1.90 |
| 25 | €0.16840 | €4.21 |
| 100 | €0.14490 | €14.49 |
| 250 | €0.13376 | €33.44 |
| 500 | €0.12700 | €63.50 |
| 1.000 | €0.12147 | €121.47 |
| 2.500 | €0.12002 | €300.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07800 | €390.00 |
| 10.000 | €0.07585 | €758.50 |
| 15.000 | €0.07477 | €1,121.55 |
| 25.000 | €0.07357 | €1,839.25 |
| 35.000 | €0.07288 | €2,550.80 |
| 50.000 | €0.07220 | €3,610.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

