
74LVC3G06GN,115 | |
|---|---|
DigiKey Part Number | 2156-74LVC3G06GN,115-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC3G06GN,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-XSON (1.2x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Bulk | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-XSON (1.2x1) |
Features Open Drain | Package / Case 8-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Bulk: | 188738 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | €0.65441 | €255.22 |
| Unit Price without VAT: | €0.65441 |
|---|---|
| Unit Price with VAT: | €0.78529 |

