Similar

74LVC3G06GM,125 | |
|---|---|
DigiKey Part Number | 1727-8080-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC3G06GM,125 |
Description | IC INVERTER 3CH 3-INP 8XQFN |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.7V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-XQFN (1.6x1.6) |
Features Open Drain | Package / Case 8-XFQFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G06GS,115 | Nexperia USA Inc. | 2.499 | 1727-8081-1-ND | €0.27000 | Similar |


