74HCT2G86DC,125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 865
Unit Price: €0.39095
Datasheet
XOR (Exclusive OR) IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G86DC,125

DigiKey Part Number
1727-74HCT2G86DC,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT2G86DC,125
Description
IC GATE XOR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
19ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-VSSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT2G86DC,125Nexperia USA Inc.8651727-74HCT2G86DC,125TR-ND€0.39095Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 865 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.14554€436.62
Manufacturers Standard Package
Unit Price without VAT:€0.14554
Unit Price with VAT:€0.17465

Other Suppliers on DigiKey

865In Stock
Ships from Rochester Electronics, LLC