74HC3GU04DC,125 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.000
Unit Price: €0.61193
Datasheet

Similar


Texas Instruments
In Stock: 59.922
Unit Price: €0.57000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 21.341
Unit Price: €0.21000
Datasheet
Inverter IC 3 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC3GU04DC,125

DigiKey Part Number
1727-74HC3GU04DC,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC3GU04DC,125
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
5ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
8-VSSOP
Number of Inputs
3
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC3G04DCURG4Texas Instruments3.000SN74LVC3G04DCURG4-ND€0.61193Similar
SN74LVC3GU04DCURTexas Instruments59.922296-18821-1-ND€0.57000Similar
TC7WU04FK,LFToshiba Semiconductor and Storage21.341TC7WU04FKLFCT-ND€0.21000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.21256€637.68
Manufacturers Standard Package
Unit Price without VAT:€0.21256
Unit Price with VAT:€0.25507