
TC7WU04FK,LF | |
|---|---|
DigiKey Part Number | TC7WU04FKLFTR-ND - Tape & Reel (TR) TC7WU04FKLFCT-ND - Cut Tape (CT) TC7WU04FKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WU04FK,LF |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WU04FK,LF Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-SSOP |
Number of Inputs 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14800 | €1.48 |
| 25 | €0.13080 | €3.27 |
| 100 | €0.11200 | €11.20 |
| 250 | €0.10308 | €25.77 |
| 500 | €0.09768 | €48.84 |
| 1.000 | €0.09324 | €93.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08775 | €263.25 |
| 6.000 | €0.08507 | €510.42 |
| 9.000 | €0.08372 | €753.48 |
| 15.000 | €0.08223 | €1,233.45 |
| 21.000 | €0.08136 | €1,708.56 |
| 30.000 | €0.08052 | €2,415.60 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

