Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74HC393DB,112 | |
|---|---|
DigiKey Part Number | 74HC393DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC393DB,112 |
Description | IC BINARY COUNTR DL 4BIT 14SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 14-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC393DB,118 | Nexperia USA Inc. | 6.000 | 74HC393DB,118-ND | €0.45895 | Parametric Equivalent |
| SN74HC393DBR | Texas Instruments | 10.509 | 296-8318-1-ND | €0.40000 | Similar |
| SN74HC393PW | Rochester Electronics, LLC | 15.218 | 2156-SN74HC393PW-ND | €0.75641 | Similar |
| SN74HC393PWR | Texas Instruments | 2.026 | 296-29252-1-ND | €0.53000 | Similar |
| SN74HC393PWT | Texas Instruments | 11.693 | 296-SN74HC393PWTCT-ND | €0.75641 | Similar |





