
74HC393DB,118 | |
|---|---|
DigiKey Part Number | 2156-74HC393DB118-ND |
Manufacturer | |
Manufacturer Product Number | 74HC393DB,118 |
Description | IC BINARY COUNTR DL 4BIT 14SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 107 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Bulk: | 7746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 554 | €0.45895 | €254.26 |
| Unit Price without VAT: | €0.45895 |
|---|---|
| Unit Price with VAT: | €0.55074 |

