Bus Switch 1 x 1:1 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV1G125GN,132

DigiKey Part Number
1727-74CBTLV1G125GN,132TR-ND - Tape & Reel (TR)
1727-74CBTLV1G125GN,132CT-ND - Cut Tape (CT)
1727-74CBTLV1G125GN,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV1G125GN,132
Description
IC BUS SWITCH 1 X 1:1 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-XFDFN
Type
Bus Switch
Supplier Device Package
6-XSON (0.9x1)
Circuit
1 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV1G125GM,115Nexperia USA Inc.2.2501727-74CBTLV1G125GM,115CT-ND€0.22000Parametric Equivalent
74CBTLV1G125GS,132Nexperia USA Inc.120.9651727-74CBTLV1G125GS,132TR-ND€0.24647Parametric Equivalent
In-Stock: 3.912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.16100€1.61
25€0.14280€3.57
100€0.12260€12.26
250€0.11292€28.23
500€0.10706€53.53
1.000€0.10226€102.26
2.500€0.10026€250.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.08691€434.55
10.000€0.08456€845.60
15.000€0.08338€1,250.70
25.000€0.08207€2,051.75
35.000€0.08131€2,845.85
50.000€0.08057€4,028.50
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800