Bus Switch 1 x 1:1 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV1G125GS,132

DigiKey Part Number
1727-74CBTLV1G125GS,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV1G125GS,132
Description
IC BUS SWTCH 1X1:1 6XSON/SOT1202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-XFDFN
Type
Bus Switch
Supplier Device Package
6-XSON, SOT1202 (1x1)
Circuit
1 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 120.965 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09293€464.65
Manufacturers Standard Package
Unit Price without VAT:€0.09293
Unit Price with VAT:€0.11152

Other Suppliers on DigiKey

120.965In Stock
Ships from Rochester Electronics, LLC