74CBTLV1G125GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 120.965
Unit Price: €0.24647
Datasheet
Bus Switch 1 x 1:1 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV1G125GF,132

DigiKey Part Number
1727-4520-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV1G125GF,132
Description
IC BUS SWITCH 1X1:1 6XSON/SOT891
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
6-XFDFN
Type
Bus Switch
Supplier Device Package
6-XSON, SOT891 (1x1)
Circuit
1 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV1G125GS,132Nexperia USA Inc.120.9651727-74CBTLV1G125GS,132TR-ND€0.24647Direct
Obsolete
This product is no longer manufactured. View Substitutes