74AUP3G14GSX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 83.568
Unit Price: €0.78192
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.880
Unit Price: €0.78192
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.000
Unit Price: €0.35695
Datasheet
Inverter IC 3 Channel Schmitt Trigger 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G14GSX

DigiKey Part Number
1727-7907-2-ND - Tape & Reel (TR)
1727-7907-1-ND - Cut Tape (CT)
1727-7907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP3G14GSX
Description
IC INVERT SCHMITT 3CH 3INP 8XSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-XSON (1.35x1)
Features
Schmitt Trigger
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP3G14GNXNexperia USA Inc.83.5681727-74AUP3G14GNXTR-ND€0.78192Parametric Equivalent
74AUP3G14GTXNexperia USA Inc.01727-7908-1-ND€0.25000Parametric Equivalent
74AUP3G14GNXRochester Electronics, LLC4.8802156-74AUP3G14GNX-ND€0.78192Parametric Equivalent
74AUP3G14GSXRochester Electronics, LLC5.0002156-74AUP3G14GSX-ND€0.35695Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.18800€1.88
25€0.16720€4.18
100€0.14390€14.39
250€0.13280€33.20
500€0.12610€63.05
1.000€0.12058€120.58
2.500€0.11911€297.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.11126€556.30
10.000€0.10838€1,083.80
15.000€0.10694€1,604.10
25.000€0.10534€2,633.50
35.000€0.10440€3,654.00
50.000€0.10350€5,175.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400