
74AUP3G14GNX | |
|---|---|
DigiKey Part Number | 2156-74AUP3G14GNX-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP3G14GNX |
Description | IC INVERT SCHMITT 3CH 3INP 8XSON |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-XSON (1.95x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Bulk | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-XSON (1.95x1) |
Features Schmitt Trigger | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Bulk: | 4880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | €0.78192 | €256.47 |
| Unit Price without VAT: | €0.78192 |
|---|---|
| Unit Price with VAT: | €0.93830 |

