Similar

74AUP1G3208GW,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G3208GW,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G3208GW,125 |
Description | IC AND/OR GATE 1-CIR 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G3208GW,125 Models |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package 6-TSSOP |
Number of Inputs 3 Input (2, 1) | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G3208DCKR | Texas Instruments | 9.033 | 296-17845-1-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13438 | €403.14 |
| 6.000 | €0.13056 | €783.36 |
| 9.000 | €0.12865 | €1,157.85 |
| 15.000 | €0.12653 | €1,897.95 |
| 21.000 | €0.12529 | €2,631.09 |
| 30.000 | €0.12410 | €3,723.00 |
| Unit Price without VAT: | €0.13438 |
|---|---|
| Unit Price with VAT: | €0.16126 |


