
SN74LVC1G3208DCKR | |
|---|---|
DigiKey Part Number | 296-17845-2-ND - Tape & Reel (TR) 296-17845-1-ND - Cut Tape (CT) 296-17845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3208DCKR |
Description | IC AND/OR GATE 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3208DCKR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 Input (2, 1) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41900 | €4.19 |
| 25 | €0.37640 | €9.41 |
| 100 | €0.32930 | €32.93 |
| 250 | €0.30680 | €76.70 |
| 500 | €0.29324 | €146.62 |
| 1.000 | €0.28868 | €288.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26830 | €804.90 |
| 6.000 | €0.26155 | €1,569.30 |
| 9.000 | €0.25817 | €2,323.53 |
| 15.000 | €0.25442 | €3,816.30 |
| 21.000 | €0.25224 | €5,297.04 |
| 30.000 | €0.25013 | €7,503.90 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |










