Similar
Similar
Similar
Similar

NHD-0416B1Z-FSPG-YBW-L-3V | |
|---|---|
DigiKey Part Number | NHD-0416B1Z-FSPG-YBW-L-3V-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0416B1Z-FSPG-YBW-L-3V |
Description | LCD MOD 64DIG 16X4 TRANSFLCT GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 87.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 87.00mm x 60.00mm x 14.00mm |
Manufacturer Newhaven Display Intl | Viewing Area 61.80mm L x 25.20mm W |
Packaging Box | Backlight LED - Green |
Part Status Obsolete | Voltage - Supply 3.2V ~ 3.4V |
Number of Characters 64.0 | Dot Size 0.55mm W x 0.55mm H |
Display Format 16 x 4 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Transflective | Base Product Number |
Character Size 4.75mm H x 2.95mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C164A-BW-XW63 | Focus LCDs | 8 | 2632-C164A-BW-XW63-ND | €17.45000 | Similar |
| C164A-FTW-XW63 | Focus LCDs | 7 | 2632-C164A-FTW-XW63-ND | €17.81000 | Similar |
| C164A-YTY-XW63 | Focus LCDs | 6 | 2632-C164A-YTY-XW63-ND | €17.45000 | Similar |
| LCM-S01604DSF | Lumex Opto/Components Inc. | 263 | 67-1761-ND | €28.60000 | Similar |





