
C164A-BW-XW63 | |
|---|---|
DigiKey Part Number | 2632-C164A-BW-XW63-ND |
Manufacturer | |
Manufacturer Product Number | C164A-BW-XW63 |
Description | 16X4 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 87.00mm x 60.00mm x 9.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 87.00mm x 60.00mm x 9.50mm |
Manufacturer Focus LCDs | Viewing Area 61.80mm L x 25.20mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 64.0 | Interface Parallel |
Display Format 16 x 4 | Controller Type ST7066 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.45000 | €17.45 |
| 10 | €16.92200 | €169.22 |
| 25 | €16.38600 | €409.65 |
| 50 | €15.85920 | €792.96 |
| 100 | €15.33220 | €1,533.22 |
| Unit Price without VAT: | €17.45000 |
|---|---|
| Unit Price with VAT: | €20.94000 |

