NHD-0220AZ-FL-GBW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 48
Unit Price: €15.99000
Datasheet

Similar


Focus LCDs
In Stock: 26
Unit Price: €20.75000
Datasheet

Similar


Focus LCDs
In Stock: 22
Unit Price: €15.43000
Datasheet
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 146.00mm x 43.00mm x 14.20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-0220AZ-FL-GBW

DigiKey Part Number
NHD-0220AZ-FL-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-0220AZ-FL-GBW
Description
LCD MOD 40DIG 20X2 TRANS YLW/GRN
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 146.00mm x 43.00mm x 14.20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
146.00mm x 43.00mm x 14.20mm
Manufacturer
Newhaven Display Intl
Viewing Area
123.00mm L x 23.00mm W
Packaging
Box
Backlight
LED - Yellow/Green
Part Status
Obsolete
Voltage - Supply
4.7V ~ 5.5V
Number of Characters
40.0
Dot Size
0.92mm W x 1.10mm H
Display Format
20 x 2
Interface
Parallel
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Gray
Display Mode
Transflective
Background Color
Green
Character Size
9.22mm H x 4.84mm W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C202C-BW-LW65Focus LCDs482632-C202C-BW-LW65-ND€15.99000Similar
C202C-FTW-LW65Focus LCDs262632-C202C-FTW-LW65-ND€20.75000Similar
C202C-YTY-LW65Focus LCDs222632-C202C-YTY-LW65-ND€15.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes