Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 146.00mm x 43.00mm x 13.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C202C-FTW-LW65

DigiKey Part Number
2632-C202C-FTW-LW65-ND
Manufacturer
Manufacturer Product Number
C202C-FTW-LW65
Description
20X2 FSTN GRAY CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 146.00mm x 43.00mm x 13.80mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
146.00mm x 43.00mm x 13.80mm
Manufacturer
Focus LCDs
Viewing Area
122.00mm L x 23.00mm W
Series
Backlight
LED - White
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Dot Size
0.92mm W x 1.10mm H
Number of Characters
40.0
Interface
Parallel
Display Format
20 x 2
Controller Type
ST7066U
Character Format
5 x 7 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
FSTN - Film Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Gray
Character Size
9.22mm H x 4.84mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:1000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.90000€26.90
10€26.08300€260.83
25€25.26760€631.69
50€24.45160€1,222.58
100€23.63570€2,363.57
250€22.66684€5,666.71
500€20.78856€10,394.28
1.000€20.08314€20,083.14
Unit Price without VAT:€26.90000
Unit Price with VAT:€32.28000