New at DigiKey
3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC3FXX-BAG

DigiKey Part Number
6473-NC3FXX-BAG-ND
Manufacturer
Manufacturer Product Number
NC3FXX-BAG
Description
CABLE END XX SERIES 3 PIN FEMALE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Black
Series
Ingress Protection
IP40
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
16A
Shell Size - Insert
XLR
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.138" ~ 0.315" (3.50mm ~ 8.00mm)
Termination
Solder Cup
Operating Temperature
-30°C ~ 80°C
Fastening Type
Latch Lock
Backshell Material, Plating
Zinc Die Cast, Black Chrome
Orientation
N (Normal)
Contact Material
Bronze
Primary Material
Metal
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Shell Material
Zinc Die Cast
Insert Material
Polyamide (PA66), Nylon 6/6
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€5.39000€5.39
10€4.58100€45.81
25€4.29320€107.33
50€4.08840€204.42
100€3.89310€389.31
300€3.60280€1,080.84
500€3.47536€1,737.68
1.000€3.30960€3,309.60
2.500€3.10267€7,756.67
Manufacturers Standard Package
Unit Price without VAT:€5.39000
Unit Price with VAT:€6.46800