
NC3FXX-B | |
|---|---|
DigiKey Part Number | 6473-NC3FXX-B-ND |
Manufacturer | |
Manufacturer Product Number | NC3FXX-B |
Description | CABLE END XX SERIES 3 PIN FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Packaging Box | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Cable Opening 0.138" ~ 0.315" (3.50mm ~ 8.00mm) |
Fastening Type Latch Lock | Operating Temperature -30°C ~ 80°C |
Orientation N (Normal) | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Primary Material Metal | Contact Material Bronze |
Shell Material Zinc Die Cast | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Shell Finish Nickel | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.89000 | €6.89 |
| 10 | €5.85600 | €58.56 |
| 25 | €5.48880 | €137.22 |
| 50 | €5.22680 | €261.34 |
| 100 | €4.97730 | €497.73 |
| 300 | €4.60617 | €1,381.85 |
| 500 | €4.44322 | €2,221.61 |
| 1.000 | €4.23135 | €4,231.35 |
| Unit Price without VAT: | €6.89000 |
|---|---|
| Unit Price with VAT: | €8.26800 |




