Direct
Upgrade
Upgrade
Similar
Similar

RCE5C1H332J0K1H03B | |
|---|---|
DigiKey Part Number | 490-14500-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H332J0K1H03B |
Description | CAP CER 3300PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H332J0K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H332J0M1H03A | Murata Electronics | 93 | 490-RCE5C1H332J0M1H03ACT-ND | €0.47000 | Direct |
| RCE5C2A332J1K1H03B | Murata Electronics | 0 | RCE5C2A332J1K1H03B-ND | €0.13777 | Upgrade |
| RCE5C2A332J1M1H03A | Murata Electronics | 1.437 | 490-7463-1-ND | €0.48000 | Upgrade |
| RCE5C1H332J0A2H03B | Murata Electronics | 1.745 | RCE5C1H332J0A2H03B-ND | €0.45000 | Similar |
| RCE5C1H332J0DBH03A | Murata Electronics | 1.224 | 490-7372-1-ND | €0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13050 | €261.00 |
| Unit Price without VAT: | €0.13050 |
|---|---|
| Unit Price with VAT: | €0.15660 |




