
RCE5C1H332J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7372-1-ND - Cut Tape (CT) 490-7372-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H332J0DBH03A |
Description | CAP CER 3300PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H332J0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H332J0A2H03B | Murata Electronics | 1.745 | RCE5C1H332J0A2H03B-ND | €0.45000 | Direct |
| RCE5C2A332J1A2H03B | Murata Electronics | 1.980 | RCE5C2A332J1A2H03B-ND | €0.47000 | Upgrade |
| RCE5C2A332J1DBH03A | Murata Electronics | 1.890 | 490-7462-1-ND | €0.52000 | Upgrade |
| RCE5C1H332J0M1H03A | Murata Electronics | 93 | 490-RCE5C1H332J0M1H03ACT-ND | €0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28300 | €2.83 |
| 50 | €0.21240 | €10.62 |
| 100 | €0.19080 | €19.08 |
| 500 | €0.15424 | €77.12 |
| 1.000 | €0.14294 | €142.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12982 | €259.64 |
| 4.000 | €0.12239 | €489.56 |
| 6.000 | €0.11866 | €711.96 |
| 10.000 | €0.11454 | €1,145.40 |
| 14.000 | €0.11213 | €1,569.82 |
| 20.000 | €0.10981 | €2,196.20 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

