LQH5BPH470MT0L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 798
Unit Price: €1.13000
Datasheet

Similar


Bourns Inc.
In Stock: 800
Unit Price: €0.36000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 670 mA 648mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH5BPH470MT0L

DigiKey Part Number
490-18459-2-ND - Tape & Reel (TR)
490-18459-1-ND - Cut Tape (CT)
490-18459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH5BPH470MT0L
Description
FIXED IND 47UH 670MA 648 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 670 mA 648mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH5BPH470MT0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Shielded
DC Resistance (DCR)
648mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.30600€3.06
25€0.28280€7.07
50€0.26700€13.35
100€0.25160€25.16
250€0.23280€58.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.21322€106.61
1.000€0.20104€201.04
1.500€0.19424€291.36
2.500€0.18601€465.03
3.500€0.18079€632.76
5.000€0.17541€877.05
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400