



74404052470 | |
|---|---|
DigiKey Part Number | 732-7252-2-ND - Tape & Reel (TR) 732-7252-1-ND - Cut Tape (CT) 732-7252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052470 |
Description | FIXED IND 47UH 800MA 521 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 800 mA 521mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052470 Models |
Category | DC Resistance (DCR) 521mOhm |
Mfr | Frequency - Self Resonant 13MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5020 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 950mA | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCH1V5020-470M-R | Eaton - Electronics Division | 4.464 | 283-SDCH1V5020-470M-RCT-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 50 | €1.02500 | €51.25 |
| 250 | €0.96380 | €240.95 |
| 500 | €0.86264 | €431.32 |
| 1.000 | €0.70967 | €709.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.62893 | €1,572.33 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |


