
LQH5BPH1R0NT0L | |
|---|---|
DigiKey Part Number | 490-18451-2-ND - Tape & Reel (TR) 490-18451-1-ND - Cut Tape (CT) 490-18451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPH1R0NT0L |
Description | FIXED IND 1UH 3.1A 22.8 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 22.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPH1R0NT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.8mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 5.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404052010 | Würth Elektronik | 1.755 | 732-74404052010CT-ND | €0.91000 | Similar |
| SRN5030HA-1R0Y | Bourns Inc. | 546 | 118-SRN5030HA-1R0YCT-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.30300 | €3.03 |
| 25 | €0.27960 | €6.99 |
| 50 | €0.26360 | €13.18 |
| 100 | €0.24850 | €24.85 |
| 250 | €0.22992 | €57.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.21058 | €105.29 |
| 1.000 | €0.19854 | €198.54 |
| 1.500 | €0.19183 | €287.75 |
| 2.500 | €0.18370 | €459.25 |
| 3.500 | €0.17854 | €624.89 |
| 5.000 | €0.17323 | €866.15 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

