1 µH Semi-Shielded Wirewound Inductor 3.9 A 19.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Semi-Shielded Wirewound Inductor 3.9 A 19.8mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74404052010

DigiKey Part Number
732-74404052010TR-ND - Tape & Reel (TR)
732-74404052010CT-ND - Cut Tape (CT)
732-74404052010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404052010
Description
FIXED IND 1UH 3.9A 19.8 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 3.9 A 19.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404052010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
19.8mOhm
Series
Frequency - Self Resonant
145MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±30%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Saturation (Isat)
6.3A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDCHA1V5020-1R0-REaton - Electronics Division2.427283-SDCHA1V5020-1R0-RCT-ND€0.29000Similar
In-Stock: 1.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.74700€7.47
100€0.61460€61.46
1.000€0.50556€505.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.62893€1,572.33
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.09200