Parametric Equivalent

GRT31CR61H155KE01L | |
|---|---|
DigiKey Part Number | 490-GRT31CR61H155KE01LTR-ND - Tape & Reel (TR) 490-GRT31CR61H155KE01LCT-ND - Cut Tape (CT) 490-GRT31CR61H155KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61H155KE01L |
Description | CAP CER 1.5UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61H155KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT31CR61H155KE01K | Murata Electronics | 1.503 | 490-GRT31CR61H155KE01KCT-ND | €0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14420 | €7.21 |
| 100 | €0.12830 | €12.83 |
| 500 | €0.10166 | €50.83 |
| 1.000 | €0.09343 | €93.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08419 | €168.38 |
| 4.000 | €0.07877 | €315.08 |
| 6.000 | €0.07606 | €456.36 |
| 10.000 | €0.07306 | €730.60 |
| 14.000 | €0.07131 | €998.34 |
| 20.000 | €0.06962 | €1,392.40 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |


