
GRT188R60J226ME13D | |
|---|---|
DigiKey Part Number | 490-GRT188R60J226ME13DTR-ND - Tape & Reel (TR) 490-GRT188R60J226ME13DCT-ND - Cut Tape (CT) 490-GRT188R60J226ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R60J226ME13D |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R60J226ME13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188R60J226ME13J | Murata Electronics | 17.500 | 490-GRT188R60J226ME13JCT-ND | €0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15200 | €1.52 |
| 50 | €0.11100 | €5.55 |
| 100 | €0.09820 | €9.82 |
| 500 | €0.07672 | €38.36 |
| 1.000 | €0.07009 | €70.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05845 | €233.80 |
| 8.000 | €0.05487 | €438.96 |
| 12.000 | €0.05308 | €636.96 |
| 20.000 | €0.05109 | €1,021.80 |
| 28.000 | €0.04993 | €1,398.04 |
| 40.000 | €0.04881 | €1,952.40 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

