
GRT188R60J226ME13J | |
|---|---|
DigiKey Part Number | 490-GRT188R60J226ME13JTR-ND - Tape & Reel (TR) 490-GRT188R60J226ME13JCT-ND - Cut Tape (CT) 490-GRT188R60J226ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R60J226ME13J |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R60J226ME13J Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15200 | €1.52 |
| 50 | €0.11100 | €5.55 |
| 100 | €0.09820 | €9.82 |
| 500 | €0.07672 | €38.36 |
| 1.000 | €0.07009 | €70.09 |
| 2.500 | €0.06311 | €157.78 |
| 5.000 | €0.05890 | €294.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05386 | €538.60 |
| 20.000 | €0.05109 | €1,021.80 |
| 30.000 | €0.04971 | €1,491.30 |
| 50.000 | €0.04817 | €2,408.50 |
| 70.000 | €0.04727 | €3,308.90 |
| 100.000 | €0.04641 | €4,641.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

