0.022 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32E5C3A223GWAAL

DigiKey Part Number
490-GRM32E5C3A223GWAALTR-ND - Tape & Reel (TR)
490-GRM32E5C3A223GWAALCT-ND - Cut Tape (CT)
490-GRM32E5C3A223GWAALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32E5C3A223GWAAL
Description
CAP CER 0.022UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±2%
Thickness (Max)
0.112" (2.85mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM32E5C3A223GX0AKMurata Electronics1.954490-GCM32E5C3A223GX0AKCT-ND€1.60000Parametric Equivalent
GCM32E5C3A223GX0ALMurata Electronics700490-GCM32E5C3A223GX0ALCT-ND€1.60000Parametric Equivalent
GRM32E5C3A223GWAAKMurata Electronics3.926490-GRM32E5C3A223GWAAKCT-ND€1.60000Parametric Equivalent
CGA6P1C0G3A223G250ACTDK2.019445-CGA6P1C0G3A223G250ACCT-ND€2.07000Parametric Equivalent
CNA6P1C0G3A223G250AETDK805445-CNA6P1C0G3A223G250AECT-ND€2.14000Parametric Equivalent
In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.60000€1.60
10€1.06800€10.68
50€0.85900€42.95
100€0.79460€79.46
500€0.68542€342.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.63301€633.01
2.000€0.60600€1,212.00
3.000€0.59247€1,777.41
5.000€0.57746€2,887.30
7.000€0.56869€3,980.83
10.000€0.56025€5,602.50
Manufacturers Standard Package
Unit Price without VAT:€1.60000
Unit Price with VAT:€1.92000