
GCM32E5C3A223GX0AK | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A223GX0AKTR-ND - Tape & Reel (TR) 490-GCM32E5C3A223GX0AKCT-ND - Cut Tape (CT) 490-GCM32E5C3A223GX0AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A223GX0AK |
Description | CAP CER 0.022UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A223GX0AK Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32E5C3A223GX0AL | Murata Electronics | 700 | 490-GCM32E5C3A223GX0ALCT-ND | €1.60000 | Parametric Equivalent |
| CGA6P1C0G3A223G250AC | TDK | 2.019 | 445-CGA6P1C0G3A223G250ACCT-ND | €2.07000 | Parametric Equivalent |
| CNA6P1C0G3A223G250AE | TDK | 805 | 445-CNA6P1C0G3A223G250AECT-ND | €2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.06800 | €10.68 |
| 50 | €0.85900 | €42.95 |
| 100 | €0.79460 | €79.46 |
| 500 | €0.68542 | €342.71 |
| 1.000 | €0.65164 | €651.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.58375 | €2,335.00 |
| 8.000 | €0.56543 | €4,523.44 |
| 12.000 | €0.55625 | €6,675.00 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.92000 |

