
GRM32E5C3A153GWAAK | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A153GWAAKTR-ND - Tape & Reel (TR) 490-GRM32E5C3A153GWAAKCT-ND - Cut Tape (CT) 490-GRM32E5C3A153GWAAKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A153GWAAK |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C3A153GWAAK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32E5C3A153GX0AK | Murata Electronics | 4.000 | 490-GCM32E5C3A153GX0AKCT-ND | €1.31000 | Parametric Equivalent |
| GCM32E5C3A153GX0AL | Murata Electronics | 3.004 | 490-GCM32E5C3A153GX0ALCT-ND | €1.31000 | Parametric Equivalent |
| GRM32E5C3A153GWAAL | Murata Electronics | 1.000 | 490-GRM32E5C3A153GWAALCT-ND | €1.55000 | Parametric Equivalent |
| CGA6P1C0G3A153G250AC | TDK | 4.875 | 445-CGA6P1C0G3A153G250ACCT-ND | €1.92000 | Parametric Equivalent |
| CNA6P1C0G3A153G250AE | TDK | 2.000 | 445-CNA6P1C0G3A153G250AECT-ND | €2.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.03300 | €10.33 |
| 50 | €0.82940 | €41.47 |
| 100 | €0.76640 | €76.64 |
| 500 | €0.66016 | €330.08 |
| 1.000 | €0.62726 | €627.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.45695 | €1,827.80 |
| 8.000 | €0.44148 | €3,531.84 |
| 12.000 | €0.43372 | €5,204.64 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

