
GCM32E5C3A153GX0AK | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A153GX0AKTR-ND - Tape & Reel (TR) 490-GCM32E5C3A153GX0AKCT-ND - Cut Tape (CT) 490-GCM32E5C3A153GX0AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A153GX0AK |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.86500 | €8.65 |
| 50 | €0.68860 | €34.43 |
| 100 | €0.63390 | €63.39 |
| 500 | €0.54174 | €270.87 |
| 1.000 | €0.51321 | €513.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.45695 | €1,827.80 |
| 8.000 | €0.44148 | €3,531.84 |
| 12.000 | €0.43372 | €5,204.64 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

