Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31A5C3A271FWA1J | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A271FWA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A271FWA1J |
Description | CAP CER 270PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A271FWA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31A5C3A271FX01D | Murata Electronics | 7.526 | 490-GCM31A5C3A271FX01DCT-ND | €0.59000 | Parametric Equivalent |
| GCM31A5C3A271FX01J | Murata Electronics | 0 | 490-GCM31A5C3A271FX01JTR-ND | €0.15880 | Parametric Equivalent |
| GRM31A5C3A271FWA1D | Murata Electronics | 3.079 | 490-GRM31A5C3A271FWA1DCT-ND | €0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.12943 | €1,294.30 |
| Unit Price without VAT: | €0.12943 |
|---|---|
| Unit Price with VAT: | €0.15532 |


