
GCM31A5C3A271FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A271FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A271FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A271FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A271FX01D |
Description | CAP CER 270PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A271FX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.37100 | €3.71 |
| 50 | €0.28240 | €14.12 |
| 100 | €0.25510 | €25.51 |
| 500 | €0.20914 | €104.57 |
| 1.000 | €0.19493 | €194.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16867 | €674.68 |
| 8.000 | €0.16098 | €1,287.84 |
| 12.000 | €0.15712 | €1,885.44 |
| 20.000 | €0.15285 | €3,057.00 |
| 28.000 | €0.15036 | €4,210.08 |
| 40.000 | €0.14795 | €5,918.00 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

