Direct
Upgrade
Upgrade
Upgrade

GRM319R61A105KA01D | |
|---|---|
DigiKey Part Number | 490-11607-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R61A105KA01D |
Description | CAP CER 1UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61A105KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06328 | €253.12 |
| Unit Price without VAT: | €0.06328 |
|---|---|
| Unit Price with VAT: | €0.07594 |




