1 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZD105KAT2A

DigiKey Part Number
478-KGM31HR51A105KUTR-ND - Tape & Reel (TR)
478-KGM31HR51A105KUCT-ND - Cut Tape (CT)
478-KGM31HR51A105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206ZD105KAT2A
Description
CAP CER 1UF 10V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A105KB9LNNCSamsung Electro-Mechanics28.2971276-2719-1-ND€0.20000Upgrade
TMK316BJ105KD-TTaiyo Yuden60.065587-1434-1-ND€0.20000Upgrade
UMK316BJ105KD-TTaiyo Yuden49.467587-2401-1-ND€0.20000Upgrade
In-Stock: 1.881
Factory Stock: 153.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.12200€1.22
50€0.08840€4.42
100€0.07780€7.78
500€0.06008€30.04
1.000€0.05461€54.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04788€143.64
6.000€0.04459€267.54
9.000€0.04294€386.46
15.000€0.04111€616.65
21.000€0.04005€841.05
30.000€0.03902€1,170.60
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200