Direct

GRM216R72A152KAC4J | |
|---|---|
DigiKey Part Number | 490-GRM216R72A152KAC4JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R72A152KAC4J |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R72A152KAC4J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R0BB152 | YAGEO | 1.889 | 311-4302-1-ND | €0.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04514 | €451.40 |
| Unit Price without VAT: | €0.04514 |
|---|---|
| Unit Price with VAT: | €0.05417 |


