GQM2195C2A100FB01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 259
Unit Price: €0.92000
Datasheet
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2A100FB01D

DigiKey Part Number
GQM2195C2A100FB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM2195C2A100FB01D
Description
CAP CER 10PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2A100FB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable