10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E100FB12D

DigiKey Part Number
490-11280-2-ND - Tape & Reel (TR)
490-11280-1-ND - Cut Tape (CT)
490-11280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E100FB12D
Description
CAP CER 10PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E100FB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.59100€5.91
50€0.46100€23.05
100€0.42100€42.10
500€0.35336€176.68
1.000€0.33243€332.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.24684€987.36
8.000€0.23678€1,894.24
12.000€0.23173€2,780.76
20.000€0.22614€4,522.80
28.000€0.22287€6,240.36
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400