Parametric Equivalent

GJM0335C1H6R4CB01D | |
|---|---|
DigiKey Part Number | 490-17205-2-ND - Tape & Reel (TR) 490-17205-1-ND - Cut Tape (CT) 490-17205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H6R4CB01D |
Description | CAP CER 6.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H6R4CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1H6R4CB01D | Murata Electronics | 0 | 490-17205-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01320 | €1.32 |
| 500 | €0.00928 | €4.64 |
| 1.000 | €0.00810 | €8.10 |
| 2.500 | €0.00685 | €17.12 |
| 5.000 | €0.00611 | €30.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00873 | €130.95 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


