
GCM32D5C3A822JX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A822JX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C3A822JX01LCT-ND - Cut Tape (CT) 490-GCM32D5C3A822JX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A822JX01L |
Description | CAP CER 8200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D5C3A822JX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32D5C3A822JX01K | Murata Electronics | 4.459 | 490-GCM32D5C3A822JX01KCT-ND | €1.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.70300 | €7.03 |
| 50 | €0.55320 | €27.66 |
| 100 | €0.50710 | €50.71 |
| 500 | €0.42922 | €214.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31271 | €312.71 |
| 2.000 | €0.29638 | €592.76 |
| 3.000 | €0.28819 | €864.57 |
| 5.000 | €0.27911 | €1,395.55 |
| 7.000 | €0.27381 | €1,916.67 |
| 10.000 | €0.26871 | €2,687.10 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

