
GCM32D5C3A822JX01K | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A822JX01KTR-ND - Tape & Reel (TR) 490-GCM32D5C3A822JX01KCT-ND - Cut Tape (CT) 490-GCM32D5C3A822JX01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A822JX01K |
Description | CAP CER 8200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D5C3A822JX01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.64900 | €6.49 |
| 50 | €0.50900 | €25.45 |
| 100 | €0.46590 | €46.59 |
| 500 | €0.39282 | €196.41 |
| 1.000 | €0.37022 | €370.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.32670 | €1,306.80 |
| 8.000 | €0.31445 | €2,515.60 |
| 12.000 | €0.30831 | €3,699.72 |
| 20.000 | €0.30151 | €6,030.20 |
| 28.000 | €0.29753 | €8,330.84 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

