
CT500/5 | |
|---|---|
DigiKey Part Number | 314-CT500/5-ND |
Manufacturer | |
Manufacturer Product Number | CT500/5 |
Description | CURR SENSE XFMR 5A IN-LINE |
Customer Reference | |
Detailed Description | 5 A Current Sense Transformer 400Hz Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Frequency Range | 400Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 500:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €111.05000 | €111.05 |
| Unit Price without VAT: | €111.05000 |
|---|---|
| Unit Price with VAT: | €133.26000 |


