cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT500/5

DigiKey Part Number
4821-CT500/5-ND
Manufacturer
Manufacturer Product Number
CT500/5
Description
CURR SENSE XFMR 5A IN-LINE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 A Current Sense Transformer 25Hz ~ 400Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
25Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
500:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
3.500" Dia (88.90mm)
Height - Seated (Max)
1.250" (31.75mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€34.02000€34.02
Manufacturers Standard Package
Unit Price without VAT:€34.02000
Unit Price with VAT:€40.82400